Part Details for 856-10-015-30-051000 by Mill-Max Mfg Corp
Overview of 856-10-015-30-051000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 856-10-015-30-051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
856-10-015-30-051000-ND
|
DigiKey | CONN SPRING TARGET 15POS SMD Min Qty: 52 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.5727 | Buy Now |
DISTI #
575-8561001530051000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$13.1700 / $14.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 26 Container: Tube | 0Tube |
|
$12.3900 | Buy Now |
DISTI #
000000000005707863
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$4.3700 / $20.5500 | Buy Now |
Part Details for 856-10-015-30-051000
856-10-015-30-051000 CAD Models
856-10-015-30-051000 Part Data Attributes:
|
856-10-015-30-051000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
856-10-015-30-051000
Mill-Max Mfg Corp
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
Alternate Parts for 856-10-015-30-051000
This table gives cross-reference parts and alternative options found for 856-10-015-30-051000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 856-10-015-30-051000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008263153200002 | CONNECTOR, 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | 856-10-015-30-051000 vs 008263153200002 |
38-00-4085 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 856-10-015-30-051000 vs 38-00-4085 |
HB1215G-KU6W | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 856-10-015-30-051000 vs HB1215G-KU6W |
TSW-115-25-T-S-LL | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 856-10-015-30-051000 vs TSW-115-25-T-S-LL |
6-103657-4 | CONNECTOR, 15 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE Connectivity | 856-10-015-30-051000 vs 6-103657-4 |
78540-615 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 856-10-015-30-051000 vs 78540-615 |
88706-015HLF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 856-10-015-30-051000 vs 88706-015HLF |
910N-1-115-12 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 856-10-015-30-051000 vs 910N-1-115-12 |
830-90-015-30-001 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 856-10-015-30-051000 vs 830-90-015-30-001 |
TSW-115-10-T-S-RA | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 856-10-015-30-051000 vs TSW-115-10-T-S-RA |