Part Details for 8561 by 3M Interconnect
Overview of 8561 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M162581-ND
|
DigiKey | COLD SHRINK TUBING 5.00" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$123.4588 / $151.9500 | Buy Now |
DISTI #
7000132767
|
Avnet Americas | 8561 - Bulk (Alt: 7000132767) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-8561
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3M Cold Shrink 3/C Cable Breakout Boot 8561, Outer Jacket Dia. Range 1.17 to 1.94 in (2,97 to 4,93 cm), 1 /Case RoHS: Compliant | 0 |
|
$123.4500 / $151.9300 | Order Now |
DISTI #
MMM7000132767
|
Heilind Electronics | 7000132767 80610981328 BREAKOUT BOOT | Americas - 0 in Stock |
|
$144.6585 / $188.0560 | Buy Now |