Part Details for 857-368 by WAGO Innovative Connections
Overview of 857-368 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 857-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6244
|
Newark | Relay Module, Nominal Input Voltage: 230 V Ac/Dc, 1 Changeover Contact, Limiting Continuous Current: 6 A, With Gold Contacts, Yellow Status Indicator, Module Width: 6 Mm, 2,50 Mm , Gray |Wago 857-368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9900 / $52.9900 | Buy Now |
DISTI #
2946-857-368-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 230V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$51.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.3600 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 230 V AC/DC - 1 changeover contact - Limiting continuous current: 6 A - with gold contacts - Yellow status indicator - Module width: 6 mm - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$38.4200 / $52.2700 | Buy Now |
Part Details for 857-368
857-368 CAD Models
857-368 Part Data Attributes:
|
857-368
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
857-368
WAGO Innovative Connections
Modular Terminal Block, 0.5A, 2.5mm2, 1 Row(s), 4 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | DIN RAIL | |
Number of Decks | 4 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Safety Approval | VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 857-368
This table gives cross-reference parts and alternative options found for 857-368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 857-368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
857-318 | Modular Terminal Block, 0.5A, 2.5mm2, 1 Row(s), 4 Deck(s), | WAGO Innovative Connections | 857-368 vs 857-318 |
857-317 | Modular Terminal Block, 0.5A, 2.5mm2, 1 Row(s), 4 Deck(s), | WAGO Innovative Connections | 857-368 vs 857-317 |