-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2782
|
Newark | Magjack Gig Pdjack 1X1 Class 1 |Molex 85791-1020 (Alternate Part Number: 887191157337 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $29.9900 | Buy Now |
DISTI #
0857911020
|
Avnet Americas | MAGJACK GIG PDJACK 1X1 CLASS 1 - Trays (Alt: 0857911020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-85791-1020
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PDJACK GIGABIT POE CLASS 1 RoHS: Compliant | 138 |
|
$21.9800 / $29.6700 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port PDJack™ Cat 5e Tray RoHS: Compliant |
1093 Partner Stock |
|
$5.2400 / $9.0200 | Buy Now |
DISTI #
16861918
|
Verical | Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port PDJack™ Cat 5e Tray Min Qty: 11 Package Multiple: 1 | Americas - 1093 |
|
$5.2600 / $5.9500 | Buy Now |
DISTI #
0857911020
|
Avnet Americas | MAGJACK GIG PDJACK 1X1 CLASS 1 - Trays (Alt: 0857911020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
Molex 85791-1020
|
PEI Genesis | Telecom and Datacom Connector | 1093 |
|
Buy Now | |
DISTI #
4239616
|
Farnell | MOD CONN, R/A RJ45 JACK, 8P8C, PANEL RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 520 |
|
$24.5129 | Buy Now |
DISTI #
2295964
|
Farnell | JACK, THT, GIGABIT, R/A, CLASS 1, 8P8C RoHS: Compliant Min Qty: 396 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$10.2168 | Buy Now |
|
Master Electronics | Conn Modular Jack RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port PDJack™ Cat 5e Tray RoHS: Compliant |
1093 Partner Stock |
|
$5.2400 / $9.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85791-1020
Molex
Buy Now
Datasheet
|
Compare Parts:
85791-1020
Molex
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current (Signal) | 1 A | |
Total Number of Contacts | 8 |