Part Details for 858-06/011 by Qualtek Electronics Corporation
Overview of 858-06/011 by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 858-06/011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0716
|
Newark | Emi_Rfi Filters |Qualtek Electronics 858-06/011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $9.5500 | Buy Now |
DISTI #
17B7453
|
Newark | Power Entry, Rcpt, 6A, 250Vac, Qc, Product Range:-, Gender:Receptacle, Voltage Rating:250V, Current Rating:6A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Qualtek Electronics 858-06/011 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $7.4900 | Buy Now |
DISTI #
Q468-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 26 Weeks Container: Tray |
464 In Stock |
|
$4.7510 / $8.1400 | Buy Now |
DISTI #
562-858-06/11
|
Mouser Electronics | Power Line Filters 1EC CONN/FILTER 6A RoHS: Compliant | 134 |
|
$4.7500 / $7.8900 | Buy Now |
DISTI #
70133227
|
RS | Filter, EMI, 6A RMS MAX @ 250VAC, 50/60Hz, .40mA MAX | Qualtek Electronics Corp. 858-06/011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 35 |
|
$6.0500 / $8.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$4.9500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 8A 250VAC Quick Connect Flange Mount |
205 In Stock 916 Factory Stock |
|
$5.1900 / $6.6900 | Buy Now |
DISTI #
60871351
|
Verical | EMI Power Entry Modules Filter Min Qty: 45 Package Multiple: 45 Date Code: 2042 | Americas - 180 |
|
$7.4129 / $8.6996 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 17 |
|
$5.3438 / $10.6875 | Buy Now |
DISTI #
2800139
|
element14 Asia-Pacific | POWER ENTRY, RCPT, 6A, 250VAC, QC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0602 / $8.6609 | Buy Now |
Part Details for 858-06/011
858-06/011 CAD Models
858-06/011 Part Data Attributes:
|
858-06/011
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
858-06/011
Qualtek Electronics Corporation
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |