Part Details for 85807CY BK005 by Alpha Wire
Overview of 85807CY BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85807CY BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2716
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 85807CY BK005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,469.2800 | Buy Now |
DISTI #
85807CYBK005-ND
|
DigiKey | CABLE 7COND 18AWG BLACK SHLD Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.8033 | Buy Now |
DISTI #
602-85807CY
|
Mouser Electronics | Multi-Conductor Cables 18AWG 7C SHIELD 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,163.1100 | Order Now |
DISTI #
70139913
|
RS | Multiconductor, Flexible, 7C, 18AWG, Braid, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85807CY BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,586.1100 | RFQ |
DISTI #
3247325
|
Farnell | SHLD FLEX CABLE, 7COND, 18AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1,227.7019 | Buy Now |
Part Details for 85807CY BK005
85807CY BK005 CAD Models
85807CY BK005 Part Data Attributes:
|
85807CY BK005
Alpha Wire
Buy Now
|
Compare Parts:
85807CY BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |