Part Details for 85839-301LF by Amphenol Communications Solutions
Overview of 85839-301LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85839-301LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85839-301LF-ND
|
DigiKey | 85839-301LF 4R STB REC METRAL Min Qty: 1920 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4447 | Buy Now |
Part Details for 85839-301LF
85839-301LF CAD Models
85839-301LF Part Data Attributes:
|
85839-301LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
85839-301LF
Amphenol Communications Solutions
Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85839-301LF
This table gives cross-reference parts and alternative options found for 85839-301LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85839-301LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85839-301 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 85839-301LF vs 85839-301 |
85839-301LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 85839-301LF vs 85839-301LF |