Part Details for 85858-211 by Amphenol FCi
Overview of 85858-211 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85858-211
85858-211 CAD Models
85858-211 Part Data Attributes
|
85858-211
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85858-211
Amphenol FCi
Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (79) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (315) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85858-211
This table gives cross-reference parts and alternative options found for 85858-211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85858-211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85858-301 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 85858-211 vs 85858-301 |
85763-3101 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 85858-211 vs 85763-3101 |
HM1S53RZR072H4LF | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85858-211 vs HM1S53RZR072H4LF |
HM1F53FBP400H6 | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 85858-211 vs HM1F53FBP400H6 |
55470-211 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 85858-211 vs 55470-211 |
HM1S53FSR400H4 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 85858-211 vs HM1S53FSR400H4 |
HM1F53FBP400H6LF | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 85858-211 vs HM1F53FBP400H6LF |
85763-1101 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 85858-211 vs 85763-1101 |
HM1S53FER000H6 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 85858-211 vs HM1S53FER000H6 |
85858-111 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 85858-211 vs 85858-111 |