Part Details for 85858-301LF by Amphenol FCi
Overview of 85858-301LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120666-301LF | Amphenol Communications Solutions | 10120666-301LF-MINI SAS HD VT 1X1, NATU | |
10120667-301LF | Amphenol Communications Solutions | 10120667-301LF-MINI SAS HD VT 1X2, NATU | |
73348-301LF | Amphenol Communications Solutions | DUFLEX CONTACT |
Part Details for 85858-301LF
85858-301LF CAD Models
85858-301LF Part Data Attributes
|
85858-301LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85858-301LF
Amphenol FCi
Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (51) OVER NICKEL | |
Contact Finish Termination | TIN (315) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85858-301LF
This table gives cross-reference parts and alternative options found for 85858-301LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85858-301LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85858-301 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 85858-301LF vs 85858-301 |
HM1S53FSR000H4LF | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 85858-301LF vs HM1S53FSR000H4LF |
73952-9002LF | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 85858-301LF vs 73952-9002LF |
HM1F53TBP000H9 | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85858-301LF vs HM1F53TBP000H9 |
HM1HM1S53FRR400H5 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 85858-301LF vs HM1HM1S53FRR400H5 |
89015-212 | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85858-301LF vs 89015-212 |
85858-101LF | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 85858-301LF vs 85858-101LF |
HM1F53FBP400H6 | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 85858-301LF vs HM1F53FBP400H6 |
HM1HM1S53FSR400H5 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 85858-301LF vs HM1HM1S53FSR400H5 |
85858-911 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 85858-301LF vs 85858-911 |