Part Details for 85865-2 by TE Connectivity
Overview of 85865-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85865-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0742
|
Newark | Mod Ii Mach Apl Cont L.p. |Amp Te Connectivity 85865-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96475 |
|
$0.4500 / $0.7130 | Buy Now |
DISTI #
16H8440
|
Newark | Mod Ii Mach Apl Cont L.p. |Amp Te Connectivity 85865-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 | Buy Now |
DISTI #
AMP85865-2
|
Heilind Electronics | MOD II MACH APL CONT L.P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD II MACH APL CONT L.P. RoHS: Compliant |
96475 Partner Stock |
|
$0.6260 / $5.6000 | Buy Now |
DISTI #
AMP85865-2
|
Interstate Connecting Components | MOD II MACH APL CONT L.P. | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 85865-2
|
PEI Genesis | Push-On Terminal, 3A | 96885 |
|
Buy Now | |
DISTI #
4325247
|
Farnell | PIN AND SOCKET CONTACTS RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 77300 |
|
$1.5923 | Buy Now |
|
Master Electronics | MOD II MACH APL CONT L.P. RoHS: Compliant |
96475 Partner Stock |
|
$0.6260 / $5.6000 | Buy Now |