Part Details for 8588-0188A by SPC Multicomp
Overview of 8588-0188A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8588-0188A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0301
|
Newark | Modular Plug Connector, 6P6C, Rj12, Idc Rohs Compliant: Yes |Multicomp 8588-0188A Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 0 |
|
$3.5400 / $6.0500 | Buy Now |
Part Details for 8588-0188A
8588-0188A CAD Models
8588-0188A Part Data Attributes
|
8588-0188A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
8588-0188A
SPC Multicomp
Telecom and Datacom Connector, 6 Contact(s), Male, IDC Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 |