-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1-to-2,Differential-To-CML Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
858S011AKILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
858S011AKILFT
Renesas Electronics Corporation
Low Skew,1-to-2,Differential-To-CML Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 858S | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.525 ns | |
Propagation Delay (tpd) | 0.525 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 2000 MHz |
This table gives cross-reference parts and alternative options found for 858S011AKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 858S011AKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5T93GL04PGGI | Low Skew Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | 858S011AKILFT vs IDT5T93GL04PGGI |
8SLVD1208NBGI | 1:8, LVDS Output Fanout Buffer, VFQFPN490/Tray | Renesas Electronics Corporation | 858S011AKILFT vs 8SLVD1208NBGI |
8SLVP1102ANLGI/W | 1:2,LVPECL Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 858S011AKILFT vs 8SLVP1102ANLGI/W |
8S89832AKILF | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer, VFQFPN624/Tray | Renesas Electronics Corporation | 858S011AKILFT vs 8S89832AKILF |
8535AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | 858S011AKILFT vs 8535AG-01LF |
ICS8523BGILF | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MS-153, TSSOP-20 | Integrated Device Technology Inc | 858S011AKILFT vs ICS8523BGILF |
ICS8543BGLF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | Integrated Device Technology Inc | 858S011AKILFT vs ICS8543BGLF |
ICS8535AGI-11LFT | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20 | Renesas Electronics Corporation | 858S011AKILFT vs ICS8535AGI-11LFT |
8SLVD1204-33NLGI8 | VFQFPN-16, Reel | Integrated Device Technology Inc | 858S011AKILFT vs 8SLVD1204-33NLGI8 |
8SLVD1204NLGI | 2:4, LVDS Output Fanout Buffer, 2.5V, VFQFPN624/Tray | Renesas Electronics Corporation | 858S011AKILFT vs 8SLVD1204NLGI |