Part Details for 859-304 by WAGO Innovative Connections
Overview of 859-304 by WAGO Innovative Connections
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 859-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4818
|
Newark | Relay Module, Spdt, 5A, 24Vdc, Din Rail, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:-, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Screw Rohs Compliant: Yes |Wago 859-304 (Alternate Part Number: 4055143606769 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$31.8400 / $40.6000 | Buy Now |
DISTI #
2946-859-304-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
238 In Stock |
|
$27.0958 / $36.1300 | Buy Now |
|
Future Electronics | SWITCHING RELAY TERM.BLOCK RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$31.6000 / $33.1800 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - gray RoHS: Compliant |
33 In Stock |
|
$25.5500 / $34.7600 | Buy Now |
DISTI #
54512755
|
Verical | Electromechanical Relay 24VDC 2.4KOhm 5A SPDT(91x6x56)mm DIN Rail Miniature Switching Relay Min Qty: 2 Package Multiple: 1 Date Code: 1706 | Americas - 32 |
|
$39.0957 / $43.6136 | Buy Now |
|
Quest Components | 8 |
|
$42.7500 / $45.0000 | Buy Now | |
DISTI #
859-304
|
TME | Relay: interface, SPDT, Ucoil: 24VDC, 5A, 5A/250VAC Min Qty: 1 | 176 |
|
$14.3300 / $17.1300 | Buy Now |
DISTI #
45P2313
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 24 V (DC), 5 A, 250 V (AC), 859-304 Min Qty: 1 | 10 |
|
$16.4887 | Buy Now |
DISTI #
1283412
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN, RELAY, 28-14 AWG RoHS: Compliant Min Qty: 1 Container: Each | 1154 |
|
$18.8184 / $22.8710 | Buy Now |
DISTI #
1283412
|
Farnell | TERMINAL BLOCK, DIN, RELAY, 28-14 AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 734 |
|
$15.4693 / $17.1881 | Buy Now |
Part Details for 859-304
859-304 CAD Models
859-304 Part Data Attributes:
|
859-304
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
859-304
WAGO Innovative Connections
Electromechanical Relay, SPST, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wago | |
Body Breadth | 6 mm | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | EN; IEC; UL | |
Relay Function | SPST | |
Release Time | 6 ms |