Part Details for 859-402/000-005 by WAGO Innovative Connections
Overview of 859-402/000-005 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 859-402/000-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0775
|
Newark | Push-In Type Jumper Bar, 2-Way, Nominal Current 18 A, Insulated, Red |Wago 859-402/000-005 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6180 / $1.0600 | Buy Now |
DISTI #
2946-859-402/000-005-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, 2-WAY, Min Qty: 1 Lead time: 12 Weeks Container: Box |
885 In Stock |
|
$0.4808 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.4560 | Buy Now |
|
Onlinecomponents.com | Jumper - for jumper slot - 2-way - insulated - red RoHS: Compliant | 0 |
|
$0.4690 / $0.6720 | Buy Now |
Part Details for 859-402/000-005
859-402/000-005 CAD Models
859-402/000-005 Part Data Attributes
|
859-402/000-005
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
859-402/000-005
WAGO Innovative Connections
Terminal Block Accessory, Jumper Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |