Part Details for 859-402 by WAGO Innovative Connections
Overview of 859-402 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 859-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5508
|
Newark | Jumper Bar, 2Way, Accessory Type:Jumper, For Use With:857 Series Signal Conditioners, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:857 Series Rohs Compliant: Yes |Wago 859-402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$0.7150 / $0.9200 | Buy Now |
DISTI #
2946-859-402-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, 2-WAY, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3343 In Stock |
|
$0.4288 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.4440 | Buy Now |
DISTI #
WAG859-402
|
Heilind Electronics | JUMPER BAR PUSH-IN TYPE 2 | Americas - 38 in Stock |
|
$0.4988 / $0.6384 | Buy Now |
|
Onlinecomponents.com | Push-in type jumper bar - Light gray - Insulated - 18 A - 2-position RoHS: Compliant |
951 In Stock |
|
$0.4560 / $0.6530 | Buy Now |
DISTI #
WAG859-402
|
Interstate Connecting Components | JUMPER BAR PUSH-IN TYPE 2 | 9 |
|
$0.4988 / $0.6384 | Buy Now |
|
Master Electronics | Push-in type jumper bar - Light gray - Insulated - 18 A - 2-position RoHS: Compliant |
951 In Stock |
|
$0.4560 / $0.6530 | Buy Now |
Part Details for 859-402
859-402 CAD Models
859-402 Part Data Attributes
|
859-402
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
859-402
WAGO Innovative Connections
Terminal Block Accessory, Jumper Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |