Part Details for 859-404 by WAGO Innovative Connections
Overview of 859-404 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 859-404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5510
|
Newark | Juper Bar, 4Pos, Light Gray, For Use With:Wago Rail Mount Terminal Blocks, Accessory Type:Juper Bar, Product Range:- Rohs Compliant: Yes |Wago 859-404 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$0.9220 / $1.2400 | Buy Now |
DISTI #
2946-859-404-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, 4-WAY, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
234 In Stock |
|
$0.8125 / $1.6900 | Buy Now |
|
Future Electronics | Push-in type jumper bar 4-way Nominal current 18 A insulated light gray RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.8850 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Push-in type jumper bar - Light gray - Insulated - 18 A - 4-position RoHS: Compliant |
42 Partner Stock |
|
$0.9020 / $1.2900 | Buy Now |
|
Master Electronics | Push-in type jumper bar - Light gray - Insulated - 18 A - 4-position RoHS: Compliant |
42 Partner Stock |
|
$0.9020 / $1.2900 | Buy Now |
Part Details for 859-404
859-404 CAD Models
859-404 Part Data Attributes
|
859-404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
859-404
WAGO Innovative Connections
Terminal Block Accessory, Jumper Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |