Part Details for 859-408 by WAGO Innovative Connections
Overview of 859-408 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 859-408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5514
|
Newark | Jumper, 8 Pos, Insulated, L/Grey, Accessory Type:Jumper, For Use With:Wago Spst Relay Modules 857 Series, No. Of Positions:8Positions, Pitch Spacing:-, Product Range:- Rohs Compliant: Yes |Wago 859-408 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$1.8100 / $2.1200 | Buy Now |
DISTI #
2946-859-408-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, 8-WAY, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$1.6417 / $3.0400 | Buy Now |
|
Future Electronics | Push-in type jumper bar, Light gray, Insulated, 18 A, 8-position RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.6900 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Push-in type jumper bar - Light gray - Insulated - 18 A - 8-position RoHS: Compliant |
86 In Stock |
|
$1.5500 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Push-in type jumper bar - Light gray - Insulated - 18 A - 8-position RoHS: Compliant |
84 In Stock |
|
$2.0300 / $3.5200 | Buy Now |
DISTI #
3798503
|
element14 Asia-Pacific | JUMPER, 8 POS, INSULATED, L/GREY RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$1.6826 / $3.2330 | Buy Now |
DISTI #
3798503
|
Farnell | JUMPER, 8 POS, INSULATED, L/GREY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 42 |
|
$1.9323 / $2.2585 | Buy Now |
|
Master Electronics | Push-in type jumper bar - Light gray - Insulated - 18 A - 8-position RoHS: Compliant |
84 In Stock |
|
$2.0300 / $3.5200 | Buy Now |
Part Details for 859-408
859-408 CAD Models
859-408 Part Data Attributes
|
859-408
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
859-408
WAGO Innovative Connections
Terminal Block Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 18 A | |
Used With | TERMINAL BLOCK |