Part Details for 859-761 by WAGO Innovative Connections
Overview of 859-761 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 859-761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1910
|
Newark | Optocoupler Module, Nominal Input Voltage: 24 Vdc, Output Voltage Range: 3 30 Vdc, Limiting Continuous Current: 3 A, 2-Wire Connection, Red Status Indicator, Module Width: 6 Mm |Wago 859-761 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2900 / $75.2100 | Buy Now |
DISTI #
2946-859-761-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-30V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0197 / $66.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.0300 | Buy Now |
|
Onlinecomponents.com | Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 3 €¦ 30 VDC - Limiting continuous current: 3 A - 2-wire connection - Red status indicator - Module width: 6 mm - gray RoHS: Compliant | 0 |
|
$54.5400 / $74.2000 | Buy Now |