Part Details for 85931-5 by TE Connectivity
Overview of 85931-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85931-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F740
|
Newark | Connector, Contact Termination Type:Solder, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 85931-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 | Buy Now |
DISTI #
96Y4918
|
Newark | Modii Post Lp 30 Au Rohs Compliant: Yes |Amp Te Connectivity 85931-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6410 / $1.0300 | Buy Now |
DISTI #
72047086
|
RS | Connector, AMPMODU, Modii Post Lp 30 Au | TE Connectivity 85931-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5360 | RFQ |
DISTI #
AMP85931-5
|
Heilind Electronics | MODII POST LP 30 AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MODII POST LP 30 AU RoHS: Compliant |
11155 In Stock |
|
$0.5340 / $0.9070 | Buy Now |
|
Bristol Electronics | 2318 |
|
RFQ | ||
DISTI #
85931-5
|
TTI | Headers & Wire Housings MOD2 POST L/P 30AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.4200 | Buy Now |
DISTI #
AMP85931-5
|
Interstate Connecting Components | MODII POST LP 30 AU | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 85931-5
|
PEI Genesis | Connector Accessory Contact | 7808 |
|
Buy Now | |
|
Master Electronics | MODII POST LP 30 AU RoHS: Compliant |
11155 In Stock |
|
$0.5340 / $0.9070 | Buy Now |
Part Details for 85931-5
85931-5 CAD Models
85931-5 Part Data Attributes:
|
85931-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85931-5
TE Connectivity
MODII POST LP 30 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |