Part Details for 85940 by HELUKABEL
Overview of 85940 by HELUKABEL
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 85940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELUKABEL-85940
|
TME | Wire: coiled, 7x0.14mm2, shielded,braid made of copper wires Min Qty: 1 | 7 |
|
$20.7000 / $23.8900 | Buy Now |
Part Details for 85940
85940 CAD Models
85940 Part Data Attributes
|
85940
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
85940
HELUKABEL
Wire And Cable, 7 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | LOW CURRENT APPLICATION | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC POLYESTER ELASTOMER | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 300 V | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |