Part Details for 85CV-100A-0R by TE Connectivity
Overview of 85CV-100A-0R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85CV-100A-0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85CV-100A-0R-ND
|
DigiKey | NISO,CV,NO FITTING,CBL Min Qty: 60 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.2607 | Buy Now |
DISTI #
85CV-100A-0R
|
Avnet Americas | Pressure Sensor Module 0Psi to 100Psi 0V to 0.1V Absolute - Bulk (Alt: 85CV-100A-0R) Min Qty: 60 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6402 / $72.9738 | Buy Now |
DISTI #
TSS85CV-100A-0R
|
Heilind Electronics | NISO,CV,NO FITTING,CBL | Americas - 0 in Stock |
|
$74.0016 / $75.0017 | Buy Now |
|
Onlinecomponents.com | NISO,CV,NO FITTING,CBL RoHS: Compliant | 0 |
|
$63.7900 / $174.7300 | Buy Now |
DISTI #
TSS85CV-100A-0R
|
Interstate Connecting Components | NISO,CV,NO FITTING,CBL | 0 |
|
$74.0016 / $75.0017 | Buy Now |
DISTI #
000000000006333098
|
Sager | Thick Film Resistors - SMD NISO,CV,NO FITTING,CBL Min Qty: 1 | 0 |
|
$68.5200 / $80.3000 | Buy Now |
|
Master Electronics | NISO,CV,NO FITTING,CBL RoHS: Compliant | 0 |
|
$63.7900 / $174.7300 | Buy Now |
Part Details for 85CV-100A-0R
85CV-100A-0R CAD Models
85CV-100A-0R Part Data Attributes
|
85CV-100A-0R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85CV-100A-0R
TE Connectivity
Piezoresistive Sensor, 100Psi Max, 100mV
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.85 mm | |
Linearity (%) | 0.1 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 100 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V |