Part Details for 85CV-300A-4R by TE Connectivity
Overview of 85CV-300A-4R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 85CV-300A-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85CV-300A-4R-ND
|
DigiKey | NISO,CV,1/4 NPT, 5/8 HX,CBL Min Qty: 60 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.2865 | Buy Now |
DISTI #
85CV-300A-4R
|
Avnet Americas | Pressure Sensor Module 0Psi to 300Psi 0V to 0.1V Absolute - Bulk (Alt: 85CV-300A-4R) Min Qty: 60 Package Multiple: 30 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$72.7470 / $87.5430 | Buy Now |
DISTI #
TSS85CV-300A-4R
|
Heilind Electronics | NISO,CV,1/4 NPT, 5/8 HX,CBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.5300 / $209.6100 | Buy Now |
DISTI #
TSS85CV-300A-4R
|
Interstate Connecting Components | NISO,CV,1/4 NPT, 5/8 HX,CBL | 0 |
|
Buy Now | |
DISTI #
000000000006333101
|
Sager | Thick Film Resistors - SMD NISO,CV,1/4 NPT, 5/8 HX,CBL Min Qty: 1 | 0 |
|
$82.2000 / $96.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.5300 / $209.6100 | Buy Now |
Part Details for 85CV-300A-4R
85CV-300A-4R CAD Models
85CV-300A-4R Part Data Attributes
|
85CV-300A-4R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85CV-300A-4R
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks, 3 Days | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.825 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | 1/4 NPT, 5/8 HEX | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 14 V | |
Termination Type | CABLE |