Part Details for 85F27K4 by Ohmite Mfg Co
Overview of 85F27K4 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85F27K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4692
|
Newark | 5W 27K4 Ohms Silicone 1%/Box Ohmite |Ohmite 85F27K4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.4800 | Buy Now |
DISTI #
2485-85F27K4-ND
|
DigiKey | 5W 27K4 OHMS SILICONE 1% Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$4.5100 | Buy Now |
DISTI #
85F27K4-ND
|
DigiKey | 5W 27K4 OHMS SILICONE 1% Min Qty: 100 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2694 | Buy Now |
DISTI #
70581225
|
RS | RES 27.4K OHM 5W 1% AXIAL | Ohmite 85F27K4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 / $3.7500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 27.4K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL |
5 In Stock |
|
$3.3600 / $6.0500 | Buy Now |
|
Master Electronics | Res Wirewound 27.4K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL |
5 In Stock |
|
$3.3600 / $6.0500 | Buy Now |
Part Details for 85F27K4
85F27K4 CAD Models
85F27K4 Part Data Attributes
|
85F27K4
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
85F27K4
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 27400ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |