-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE 5PSIG STEEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1593
|
Newark | Pressure Sensor, Analogue, 5Psi, Operating Pressure Max:5Psi, Sensor Output:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:-, Port Style:O-Ring Seal, Supply Current:1.5Ma, Product Range:86 Series, Svhc:No Svhc Rohs Compliant: Yes |Te Connectivity Sensors 86-005G-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MSP6859-ND
|
DigiKey | SENSOR 5PSIG 0.1V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8493 / $93.6600 | Buy Now |
DISTI #
86-005G-C
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 5Psi Gauge 86 Compensated - Rail/Tube (Alt: 86-005G-C) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$60.7936 / $73.1584 | Buy Now |
DISTI #
824-86-005G-C
|
Mouser Electronics | Board Mount Pressure Sensors CABLE/CONNECTOR NISO,LP,GAGE | 0 |
|
$72.8400 | Order Now |
DISTI #
71023445
|
RS | Sensor, NISO, LP, GAUGE, CABLE/CONNECTOR, Pressure, 86-005G-C | TE Connectivity 86-005G-C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$87.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks Container: Box | 0Box |
|
$60.6200 | Buy Now |
DISTI #
TSS86-005G-C
|
Heilind Electronics | NISO,LP,GAGE,CABLE/CONNECTOR | Americas - 4 in Stock |
|
$74.1888 / $75.1914 | Buy Now |
|
Onlinecomponents.com | 5 PSIG MV PRESSURE SENSOR RoHS: Compliant | 0 |
|
$63.9500 / $175.1700 | Buy Now |
DISTI #
86-005G-C
|
TTI | Board Mount Pressure Sensors CABLE/CONNECTOR NISO,LP,GAGE Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.4500 / $63.7000 | Buy Now |
DISTI #
TSS86-005G-C
|
Interstate Connecting Components | NISO,LP,GAGE,CABLE/CONNECTOR | 1 |
|
$74.1888 / $75.1914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86-005G-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86-005G-C
TE Connectivity
SENSOR PRESSURE 5PSIG STEEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 11.4 mm | |
Body Length or Diameter | 15.82 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Mounting Feature | O-RING MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |