Part Details for 860-02/001 by Qualtek Electronics Corporation
Overview of 860-02/001 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860-02/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7464
|
Newark | Emi/Rfi Power Line Filters |Qualtek Electronics 860-02/001 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3900 / $20.7200 | Buy Now |
DISTI #
Q470-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
410 In Stock |
|
$12.6401 / $19.3800 | Buy Now |
DISTI #
562-860-02/1
|
Mouser Electronics | Power Line Filters FUSED FILTER 2A RoHS: Compliant | 45 |
|
$12.5500 / $17.6100 | Buy Now |
DISTI #
70133322
|
RS | Filter, EMI, 250 VAC, 2 A (RMS) (Max.) @ 250 VAC, 0.45 mA (Max.), EMI | Qualtek Electronics Corp. 860-02/001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 51 |
|
$12.4400 / $17.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$13.1600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount |
40 In Stock 1634 Factory Stock |
|
$12.0200 / $18.0900 | Buy Now |
DISTI #
000000000003020314
|
Sager | Power Line Filters FUSED FILTER 2A Min Qty: 1 | 0 |
|
$12.5600 / $18.8400 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount |
40 In Stock 1634 Factory Stock |
|
$12.0200 / $18.0900 | Buy Now |