Part Details for 860-150G by MG Chemicals
Overview of 860-150G by MG Chemicals
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860-150G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
473-1097-ND
|
DigiKey | HEAT TRANS COMPOUND SILICONE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
79 In Stock |
|
$19.0072 / $26.8300 | Buy Now |
DISTI #
590-860-150G
|
Mouser Electronics | Chemicals SILCN HEAT TRAN CMPD 150g (5oz) TUBE RoHS: Compliant | 118 |
|
$19.3700 / $24.4900 | Buy Now |
DISTI #
70125596
|
RS | Heatsink Compound, Grease, Tube, Wt 5Oz (148mL), Methylpolysiloxane/Zinc Oxide | MG Chemicals 860-150G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 192 |
|
$22.5300 / $25.3200 | Buy Now |
|
Onlinecomponents.com | Silicone Heat Transfer Compound RoHS: Compliant |
19 In Stock |
|
$19.6300 / $24.2600 | Buy Now |
|
Master Electronics | Silicone Heat Transfer Compound RoHS: Compliant |
19 In Stock |
|
$19.6300 / $24.2600 | Buy Now |
Part Details for 860-150G
860-150G CAD Models
860-150G Part Data Attributes
|
860-150G
MG Chemicals
Buy Now
|
Compare Parts:
860-150G
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |