Part Details for 860 by Switchcraft Conxall
Overview of 860 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6363
|
Newark | Connector, Phone Audio, Plug, No. Of Contacts:-, Gender:Plug, Pin Diameter:1.27Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Plastic Body, Product Range:-, Colour:Black Rohs Compliant: Yes |Switchcraft/conxall 860 (Alternate Part Number: 5050765001960 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$6.0800 / $8.4600 | Buy Now |
DISTI #
SC1506-ND
|
DigiKey | CONN POWER PLUG SOLDER EYELET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
773 In Stock |
|
$5.4000 / $8.0500 | Buy Now |
DISTI #
502-860
|
Mouser Electronics | DC Power Connectors DC PWR PLG 0.050" 1.42"L, BLK HANDLE RoHS: Compliant | 171 |
|
$5.4000 / $8.0500 | Buy Now |
DISTI #
70237539
|
RS | Conn AV DC Power:Plug 1.27mmIDPin Cable BlackInsulatorTip BlackHandle | Switchcraft 860 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2000 / $8.0500 | RFQ |
DISTI #
SWC860
|
Heilind Electronics | Americas - 293 in Stock |
|
$5.7813 / $7.6613 | Buy Now | |
|
Onlinecomponents.com | Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
66 In Stock |
|
$4.7400 / $8.7000 | Buy Now |
DISTI #
860
|
TTI | DC Power Connectors DC PWR PLG 0.050" 1.42"L, BLK HANDLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 56 In Stock |
|
$7.4200 | Buy Now |
DISTI #
SWC860
|
Interstate Connecting Components | 88 |
|
$5.7813 / $7.6613 | Buy Now | |
DISTI #
000000000000697535
|
Sager | DC Power Connectors DC PWR PLG 0.050 1.42L, BLK HANDLE Min Qty: 1 | 0 |
|
$5.1200 / $5.8500 | Buy Now |
DISTI #
860
|
Avnet Abacus | Conn Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port (Alt: 860) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 860
860 CAD Models
860 Part Data Attributes:
|
860
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
860
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 1.27mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.27 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |