Part Details for 8600-20-1 by TE Connectivity
Overview of 8600-20-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8600-20-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8600-20-1-ND
|
DigiKey | CONT SOC ASSY Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
147 In Stock |
|
$6.7100 / $8.4800 | Buy Now |
DISTI #
8600-20-1-ND
|
DigiKey | CONT SOC ASSY Min Qty: 10 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.1340 | Buy Now |
DISTI #
8600-20-1
|
Avnet Americas | - Bulk (Alt: 8600-20-1) RoHS: Not Compliant Min Qty: 1082 Package Multiple: 1082 Lead time: 7 Weeks, 5 Days Container: Bulk | 471 Factory Stock |
|
$3.9432 / $4.4520 | Buy Now |
DISTI #
571-8600-20-1
|
Mouser Electronics | Circular MIL Spec Contacts CONT SOC ASSY RoHS: Compliant | 0 |
|
$4.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1082 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.0800 | Buy Now |
DISTI #
DCH8600-20-1
|
Heilind Electronics | CONT SOC ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
8600-20-1
|
Avnet Americas | - Bulk (Alt: 8600-20-1) RoHS: Not Compliant Min Qty: 1082 Package Multiple: 1082 Lead time: 7 Weeks, 5 Days Container: Bulk | 471 Factory Stock |
|
$3.9432 / $4.4520 | Buy Now |
DISTI #
8600-20-1
|
Avnet Americas | - Bulk (Alt: 8600-20-1) RoHS: Not Compliant Min Qty: 1082 Package Multiple: 1082 Lead time: 7 Weeks, 5 Days Container: Bulk | 471 Factory Stock |
|
$3.9432 / $4.4520 | Buy Now |
DISTI #
DCH8600-20-1
|
Interstate Connecting Components | CONT SOC ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
147 Partner Stock |
|
$3.3400 / $6.3900 | Buy Now |
Part Details for 8600-20-1
8600-20-1 CAD Models
8600-20-1 Part Data Attributes
|
8600-20-1
TE Connectivity
Buy Now
|
Compare Parts:
8600-20-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |