Part Details for 860010283032 by Wurth Elektronik
Overview of 860010283032 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 860010283032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8729-ND
|
DigiKey | CAP ALUM 22000UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
68 In Stock |
|
$3.4170 / $6.2100 | Buy Now |
DISTI #
710-860010283032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAPATG8 22000uF 10V 20% Radial RoHS: Compliant | 0 |
|
$3.4100 / $6.1600 | Order Now |
DISTI #
14D1028
|
Bürklin Elektronik | Electrolytic capacitor, 22000 µF, 10 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm Min Qty: 1 | 50 |
|
$3.6250 / $6.2623 | Buy Now |
Part Details for 860010283032
860010283032 CAD Models
860010283032 Part Data Attributes:
|
860010283032
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010283032
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.2 mA | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4092 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |