-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG8 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3352
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 33000 F, 20%, 10 V, 22 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010283033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$5.1200 / $8.4300 | Buy Now |
DISTI #
732-8730-ND
|
DigiKey | CAP ALUM 33000UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
76 In Stock |
|
$4.4140 / $8.0200 | Buy Now |
DISTI #
710-860010283033
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAPATG8 33000uF 10V 20% Radial RoHS: Compliant | 147 |
|
$5.2900 / $8.0200 | Buy Now |
DISTI #
14D1029
|
Bürklin Elektronik | Electrolytic capacitor, 33000 µF, 10 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm Min Qty: 1 | 50 |
|
$4.6579 / $8.0623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860010283033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010283033
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |