-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG8 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1499
|
Newark | Cap, 680Uf, 25V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860010475015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.3060 / $0.5010 | Buy Now |
DISTI #
732-8638-1-ND
|
DigiKey | CAP ALUM 680UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
460 In Stock |
|
$0.2480 / $0.4500 | Buy Now |
DISTI #
710-860010475015
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 680uF 25V 20% Radial RoHS: Compliant | 1212 |
|
$0.2560 / $0.4500 | Buy Now |
DISTI #
14D1073
|
Bürklin Elektronik | Electrolytic capacitor, 680 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 35 |
|
$0.2626 / $0.4528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860010475015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010475015
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |