Part Details for 860010478020 by Wurth Elektronik
Overview of 860010478020 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 860010478020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3403
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 1800 F, 20%, 25 V, 13 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010478020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.7130 / $1.0200 | Buy Now |
DISTI #
732-8643-1-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
184 In Stock |
|
$0.5070 / $0.9200 | Buy Now |
DISTI #
710-860010478020
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 1800uF 25V 20% Radial RoHS: Compliant | 604 |
|
$0.5660 / $0.9200 | Buy Now |
DISTI #
14D1078
|
Bürklin Elektronik | Electrolytic capacitor, 1800 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$0.5291 / $0.9229 | Buy Now |
DISTI #
2465688
|
element14 Asia-Pacific | CAP, 1800F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$0.5845 / $0.9729 | Buy Now |
DISTI #
2465688
|
Farnell | CAP, 1800F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 10 |
|
$0.5407 / $1.1026 | Buy Now |
Part Details for 860010478020
860010478020 CAD Models
860010478020 Part Data Attributes:
|
860010478020
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010478020
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |