Part Details for 860010574009 by Wurth Elektronik
Overview of 860010574009 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860010574009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9682
|
Newark | Cap, 150Uf, 35V, Alum Elect, Radial Rohs Compliant: Yes |Wurth Elektronik 860010574009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$0.1940 / $0.3220 | Buy Now |
DISTI #
732-8739-1-ND
|
DigiKey | CAP ALUM 150UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
780 In Stock |
|
$0.1560 / $0.2800 | Buy Now |
DISTI #
710-860010574009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 150uF 35V 20% Radial RoHS: Compliant | 2102 |
|
$0.1590 / $0.2900 | Buy Now |
DISTI #
14D1093
|
Bürklin Elektronik | Electrolytic capacitor, 150 µF, 35 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm Min Qty: 1 | 50 |
|
$0.1626 / $0.2821 | Buy Now |
DISTI #
4256975
|
element14 Asia-Pacific | CAP, 150UF, 35V, ALUM ELECT, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 800 |
|
$0.1615 / $0.3074 | Buy Now |
DISTI #
4256975
|
Farnell | CAP, 150UF, 35V, ALUM ELECT, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Each | 800 |
|
$0.1531 / $0.4003 | Buy Now |
DISTI #
2465706
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1456 / $0.3639 | Buy Now |
Part Details for 860010574009
860010574009 CAD Models
860010574009 Part Data Attributes:
|
860010574009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010574009
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |