Part Details for 860010772004 by Wurth Elektronik
Overview of 860010772004 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 860010772004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9690
|
Newark | Cap, 0.47Uf, 63V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860010772004 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1665 |
|
$0.0790 / $0.1330 | Buy Now |
DISTI #
40Y3475
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 0.47 F, 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010772004 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0690 / $0.1200 | Buy Now |
DISTI #
732-8761-1-ND
|
DigiKey | CAP ALUM 0.47UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13237 In Stock |
|
$0.0640 / $0.1200 | Buy Now |
DISTI #
710-860010772004
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 0.47uF 63V 20% Radial RoHS: Compliant | 4088 |
|
$0.0640 / $0.1200 | Buy Now |
DISTI #
14D1136
|
Bürklin Elektronik | Electrolytic capacitor, 0.47 µF, 63 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 50 |
|
$0.0687 / $0.1178 | Buy Now |
Part Details for 860010772004
860010772004 CAD Models
860010772004 Part Data Attributes
|
860010772004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010772004
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |