Part Details for 860020272003 by Wurth Elektronik
Overview of 860020272003 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020272003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1454
|
Newark | Capacitor, Alu Elec, 47Uf, 10V, Radial, Capacitance:47Μf, Voltage Rating:10V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020272003 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0770 / $0.1240 | Buy Now |
DISTI #
732-8905-1-ND
|
DigiKey | CAP ALUM 47UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
326 In Stock |
|
$0.0620 / $0.1100 | Buy Now |
DISTI #
710-860020272003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 47uF 10V 20% Radial RoHS: Compliant | 4535 |
|
$0.0620 / $0.1100 | Buy Now |
DISTI #
14D1175
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 10 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 47 |
|
$0.0639 / $0.1119 | Buy Now |
DISTI #
2533598
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 47UF, 10V, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0615 / $0.1150 | Buy Now |
DISTI #
2533598
|
Farnell | CAPACITOR, ALU ELEC, 47UF, 10V, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$0.0599 / $0.1522 | Buy Now |
Part Details for 860020272003
860020272003 CAD Models
860020272003 Part Data Attributes
|
860020272003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020272003
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |