-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5924
|
Newark | Electrolytic Capacitor, Wcap-Atg5 Series, 1500 F, 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020274017 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 761 |
|
$0.3060 / $0.5120 | Buy Now |
DISTI #
732-8919-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
453 In Stock |
|
$0.2480 / $0.4500 | Buy Now |
DISTI #
710-860020274017
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1500uF 10V 20% Radial RoHS: Compliant | 2310 |
|
$0.2480 / $0.4500 | Buy Now |
DISTI #
2495073
|
element14 Asia-Pacific | CAP, 1500F, 10V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 761 |
|
$0.2378 / $0.4257 | Buy Now |
DISTI #
2495073
|
Farnell | CAP, 1500F, 10V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 761 |
|
$0.1934 / $0.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020274017
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020274017
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |