Part Details for 860020275018 by Wurth Elektronik
Overview of 860020275018 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 860020275018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0959
|
Newark | Cap, 1500Uf, 10V, Alu Elec, Radial, Capacitance:1500Μf, Voltage Rating:10V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:16Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020275018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 354 |
|
$0.3370 / $0.5690 | Buy Now |
DISTI #
732-8920-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
344 In Stock |
|
$0.2720 / $0.4900 | Buy Now |
DISTI #
710-860020275018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1500uF 10V 20% Radial RoHS: Compliant | 2337 |
|
$0.2840 / $0.4900 | Buy Now |
DISTI #
3131965
|
element14 Asia-Pacific | CAP, 1500UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 354 |
|
$0.2473 / $0.4257 | Buy Now |
DISTI #
3131965
|
Farnell | CAP, 1500UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 354 |
|
$0.2185 / $0.4483 | Buy Now |
Part Details for 860020275018
860020275018 CAD Models
860020275018 Part Data Attributes
|
860020275018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020275018
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |