Part Details for 860020278022 by Wurth Elektronik
Overview of 860020278022 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020278022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0962
|
Newark | Cap, 2700Uf, 10V, Alu Elec, Radial, Capacitance:2700Μf, Voltage Rating:10V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:13Mm, Lead Spacing:5Mm, Height:20Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020278022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.5760 / $0.8590 | Buy Now |
DISTI #
732-8924-1-ND
|
DigiKey | CAP ALUM 2700UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
300 In Stock |
|
$0.4140 / $0.7500 | Buy Now |
DISTI #
710-860020278022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 2700uF 10V 20% Radial RoHS: Compliant | 94 |
|
$0.4040 / $0.7500 | Buy Now |
DISTI #
3131969
|
element14 Asia-Pacific | CAP, 2700UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$0.5401 / $0.7258 | Buy Now |
DISTI #
3131969
|
Farnell | CAP, 2700UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 10 |
|
$0.4408 / $0.4496 | Buy Now |
Part Details for 860020278022
860020278022 CAD Models
860020278022 Part Data Attributes
|
860020278022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020278022
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |