Part Details for 860020278023 by Wurth Elektronik
Overview of 860020278023 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for 860020278023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1458
|
Newark | Capacitor, Alu Elec, 3300Uf, 10V, Radial, Capacitance:3300Μf, Voltage Rating:10V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:13Mm, Lead Spacing:5Mm, Height:20Mm, Operatingrohs Compliant: Yes |Wurth Elektronik 860020278023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6410 / $0.9390 | Buy Now |
DISTI #
732-8925-1-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
161 In Stock |
|
$0.4600 / $0.8400 | Buy Now |
DISTI #
710-860020278023
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 3300uF 10V 20% Radial RoHS: Compliant | 662 |
|
$0.5290 / $0.8400 | Buy Now |
DISTI #
14D1195
|
Bürklin Elektronik | Electrolytic capacitor, 3300 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$0.4800 / $0.8320 | Buy Now |
DISTI #
2533603
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 3300UF, 10V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5429 / $0.8792 | Buy Now |
DISTI #
2533603
|
Farnell | CAPACITOR, ALU ELEC, 3300UF, 10V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$0.5071 / $1.1053 | Buy Now |
Part Details for 860020278023
860020278023 CAD Models
860020278023 Part Data Attributes
|
860020278023
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020278023
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |