Part Details for 860020280028 by Wurth Elektronik
Overview of 860020280028 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 860020280028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0967
|
Newark | Cap, 8200Uf, 10V, Alu Elec, Radial, Capacitance:8200Μf, Voltage Rating:10V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:31.5Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020280028 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5600 / $2.5600 | Buy Now |
DISTI #
732-8930-1-ND
|
DigiKey | CAP ALUM 8200UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
250 In Stock |
|
$1.3370 / $2.4300 | Buy Now |
DISTI #
710-860020280028
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 8200uF 10V 20% Radial RoHS: Compliant | 0 |
|
$1.3000 / $2.4300 | Order Now |
DISTI #
3131975
|
element14 Asia-Pacific | CAP, 8200UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3667 / $2.5498 | Buy Now |
DISTI #
3131975
|
Farnell | CAP, 8200UF, 10V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$1.3051 / $2.6478 | Buy Now |
Part Details for 860020280028
860020280028 CAD Models
860020280028 Part Data Attributes
|
860020280028
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020280028
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |