Part Details for 860020281032 by Wurth Elektronik
Overview of 860020281032 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 860020281032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8934-1-ND
|
DigiKey | CAP ALUM 18000UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
153 In Stock |
|
$3.3550 / $6.1000 | Buy Now |
DISTI #
710-860020281032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAPATG5 18000uF 10V 20% Radial RoHS: Compliant | 0 |
|
$3.8700 / $6.1000 | Order Now |
Part Details for 860020281032
860020281032 CAD Models
860020281032 Part Data Attributes
|
860020281032
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020281032
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |