-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5926
|
Newark | Electrolytic Capacitor, Wcap-Atg5 Series, 10 F, 20%, 16 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020372001 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1605 |
|
$0.0670 / $0.1110 | Buy Now |
DISTI #
732-8788-1-ND
|
DigiKey | CAP ALUM 10UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1028 In Stock |
|
$0.0560 / $0.1000 | Buy Now |
DISTI #
710-860020372001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 10uF 16V 20% Radial RoHS: Compliant | 5632 |
|
$0.0560 / $0.1000 | Buy Now |
DISTI #
14D1204
|
Bürklin Elektronik | Electrolytic capacitor, 10 µF, 16 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 45 |
|
$0.0567 / $0.0995 | Buy Now |
DISTI #
2495075
|
element14 Asia-Pacific | CAP, 10F, 16V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 1605 |
|
$0.0572 / $0.1071 | Buy Now |
DISTI #
2495075
|
Farnell | CAP, 10F, 16V, 20% RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Each | 1605 |
|
$0.0538 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020372001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020372001
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |