Part Details for 860020372005 by Wurth Elektronik
Overview of 860020372005 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020372005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0971
|
Newark | Cap, 68Uf, 16V, Alu Elec, Radial, Capacitance:68Μf, Voltage Rating:16V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020372005 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3296 |
|
$0.0770 / $0.1340 | Buy Now |
DISTI #
732-8792-1-ND
|
DigiKey | CAP ALUM 68UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1517 In Stock |
|
$0.0620 / $0.1100 | Buy Now |
DISTI #
710-860020372005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 68uF 16V 20% Radial RoHS: Compliant | 4596 |
|
$0.0620 / $0.1100 | Buy Now |
DISTI #
3131979
|
element14 Asia-Pacific | CAP, 68UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 3296 |
|
$0.0594 / $0.0925 | Buy Now |
DISTI #
3131979
|
Farnell | CAP, 68UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Each | 3296 |
|
$0.0470 / $0.1024 | Buy Now |
Part Details for 860020372005
860020372005 CAD Models
860020372005 Part Data Attributes
|
860020372005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020372005
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |