-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0974
|
Newark | Cap, 180Uf, 16V, Alu Elec, Radial, Capacitance:180Μf, Voltage Rating:16V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:6.3Mm, Lead Spacing:2.5Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020373009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1073 |
|
$0.1070 / $0.1790 | Buy Now |
DISTI #
732-8796-1-ND
|
DigiKey | CAP ALUM 180UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
1500 In Stock |
|
$0.0870 / $0.1600 | Buy Now |
DISTI #
710-860020373009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 180uF 16V 20% Radial RoHS: Compliant | 1255 |
|
$0.0800 / $0.1600 | Buy Now |
DISTI #
3131983
|
element14 Asia-Pacific | CAP, 180UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1073 |
|
$0.0842 / $0.1750 | Buy Now |
DISTI #
3131983
|
Farnell | CAP, 180UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 1073 |
|
$0.0783 / $0.2311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020373009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020373009
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |