-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1464
|
Newark | Capacitor, Alu Elec, 330Uf, 16V, Radial, Capacitance:330Μf, Voltage Rating:16V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:6.3Mm, Lead Spacing:2.5Mm, Height:11Mm, Rohs Compliant: Yes |Wurth Elektronik 860020373011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 554 |
|
$0.1290 / $0.2120 | Buy Now |
DISTI #
732-8798-1-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1288 In Stock |
|
$0.1050 / $0.1900 | Buy Now |
DISTI #
710-860020373011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 330uF 16V 20% Radial RoHS: Compliant | 8040 |
|
$0.1050 / $0.1900 | Buy Now |
DISTI #
2533609
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 330UF, 16V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 554 |
|
$0.1058 / $0.1999 | Buy Now |
DISTI #
2533609
|
Farnell | CAPACITOR, ALU ELEC, 330UF, 16V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 554 |
|
$0.1011 / $0.2861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020373011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020373011
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |