Part Details for 860020380026 by Wurth Elektronik
Overview of 860020380026 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 860020380026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0983
|
Newark | Cap, 5600Uf, 16V, Alu Elec, Radial, Capacitance:5600Μf, Voltage Rating:16V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:31.5Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020380026 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$1.3400 / $2.1900 | Buy Now |
DISTI #
732-8813-1-ND
|
DigiKey | CAP ALUM 5600UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
240 In Stock |
|
$1.1440 / $2.0800 | Buy Now |
DISTI #
710-860020380026
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 5600uF 16V 20% Radial RoHS: Compliant | 0 |
|
$1.1200 / $1.9500 | Order Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.6576 / $3.5840 | Buy Now | |
DISTI #
3131992
|
element14 Asia-Pacific | CAP, 5600UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 215 |
|
$1.1742 / $2.0476 | Buy Now |
DISTI #
3131992
|
Farnell | CAP, 5600UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 215 |
|
$0.9036 / $1.5797 | Buy Now |
Part Details for 860020380026
860020380026 CAD Models
860020380026 Part Data Attributes
|
860020380026
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020380026
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |