Part Details for 860020380028 by Wurth Elektronik
Overview of 860020380028 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 860020380028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0985
|
Newark | Cap, 8200Uf, 16V, Alu Elec, Radial, Capacitance:8200Μf, Voltage Rating:16V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:35.5Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020380028 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$1.5600 / $2.5600 | Buy Now |
DISTI #
732-860020380028CT-ND
|
DigiKey | CAP ALUM 8200UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
190 In Stock |
|
$1.3370 / $2.4300 | Buy Now |
DISTI #
710-860020380028
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 8200uF 16V 20% Radial RoHS: Compliant | 0 |
|
$1.3000 / $2.2800 | Order Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.9240 / $3.1200 | Buy Now | |
DISTI #
3131995
|
element14 Asia-Pacific | CAP, 8200UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 194 |
|
$1.3650 / $2.3925 | Buy Now |
DISTI #
3131995
|
Farnell | CAP, 8200UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 194 |
|
$1.0390 / $2.0605 | Buy Now |
Part Details for 860020380028
860020380028 CAD Models
860020380028 Part Data Attributes
|
860020380028
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020380028
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |