Part Details for 860020381029 by Wurth Elektronik
Overview of 860020381029 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 860020381029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1469
|
Newark | Capacitor, 10000Uf, 16V, Radial, Capacitance:10000Μf, Voltage Rating:16V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:35.5Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020381029 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$2.5100 / $4.1200 | Buy Now |
DISTI #
732-8816-1-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
143 In Stock |
|
$2.0280 / $3.6800 | Buy Now |
DISTI #
710-860020381029
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAPATG5 10000uF 16V 20% Radial RoHS: Compliant | 453 |
|
$2.0200 / $3.6800 | Buy Now |
DISTI #
2533616
|
element14 Asia-Pacific | CAPACITOR, 10000UF, 16V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$2.1650 / $3.9337 | Buy Now |
DISTI #
2533616
|
Farnell | CAPACITOR, 10000UF, 16V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 17 |
|
$1.5856 / $2.9589 | Buy Now |
Part Details for 860020381029
860020381029 CAD Models
860020381029 Part Data Attributes
|
860020381029
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020381029
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |