Part Details for 860020381030 by Wurth Elektronik
Overview of 860020381030 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 860020381030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0986
|
Newark | Cap, 12000Uf, 16V, Alu Elec, Radial, Capacitance:12000Μf, Voltage Rating:16V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:35.5Mm, Operatingrohs Compliant: Yes |Wurth Elektronik 860020381030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 207 |
|
$2.9600 / $4.8600 | Buy Now |
DISTI #
732-8817-1-ND
|
DigiKey | CAP ALUM 12000UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
168 In Stock |
|
$2.5340 / $4.6000 | Buy Now |
DISTI #
710-860020381030
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAPATG5 12000uF 16V 20% Radial RoHS: Compliant | 24 |
|
$2.8200 / $4.6000 | Buy Now |
DISTI #
3131996
|
element14 Asia-Pacific | CAP, 12000UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 207 |
|
$2.8986 / $4.8286 | Buy Now |
DISTI #
3131996
|
Farnell | CAP, 12000UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 207 |
|
$2.2054 / $4.1101 | Buy Now |
Part Details for 860020381030
860020381030 CAD Models
860020381030 Part Data Attributes
|
860020381030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020381030
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |