Part Details for 860020472002 by Wurth Elektronik
Overview of 860020472002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860020472002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0987
|
Newark | Cap, 6.8Uf, 25V, Alu Elec, Radial, Capacitance:6.8Μf, Voltage Rating:25V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020472002 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 385 |
|
$0.0700 / $0.1110 | Buy Now |
DISTI #
732-8819-1-ND
|
DigiKey | CAP ALUM 6.8UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
916 In Stock |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
710-860020472002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 6.8uF 25V 20% Radial RoHS: Compliant | 4820 |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
3131997
|
element14 Asia-Pacific | CAP, 6.8UF, 25V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 385 |
|
$0.0580 / $0.1049 | Buy Now |
DISTI #
3131997
|
Farnell | CAP, 6.8UF, 25V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Each | 385 |
|
$0.0563 / $0.1286 | Buy Now |
Part Details for 860020472002
860020472002 CAD Models
860020472002 Part Data Attributes
|
860020472002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020472002
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |